
OPA4374AIPWT | |
|---|---|
DigiKey Part Number | 296-16811-2-ND - Tape & Reel (TR) 296-16811-1-ND - Cut Tape (CT) 296-16811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4374AIPWT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4374AIPWT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4234AUD+T | Analog Devices Inc./Maxim Integrated | 5 593 | MAX4234AUD+TCT-ND | 101,77000 Kč | Similar |
| MCP6L94T-E/ST | Microchip Technology | 2 694 | MCP6L94T-E/STCT-ND | 35,45000 Kč | Similar |
| NCS20034DR2G | onsemi | 2 944 | NCS20034DR2GOSCT-ND | 13,97000 Kč | Similar |
| TSV324AIYPT | STMicroelectronics | 4 239 | 497-18883-1-ND | 38,17000 Kč | Similar |
| TSV324IPT | STMicroelectronics | 42 424 | 497-5201-1-ND | 29,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 42,20320 Kč | 1 055,08 Kč |
| 100 | 37,91530 Kč | 3 791,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,82452 Kč | 8 706,13 Kč |
| 500 | 33,62782 Kč | 16 813,91 Kč |
| 750 | 33,02872 Kč | 24 771,54 Kč |
| 1 250 | 32,36423 Kč | 40 455,29 Kč |
| 1 750 | 31,97613 Kč | 55 958,23 Kč |
| 2 500 | 31,60284 Kč | 79 007,10 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

