CMOS Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4323IDYYR

DigiKey Part Number
296-OPA4323IDYYRTR-ND - Tape & Reel (TR)
296-OPA4323IDYYRCT-ND - Cut Tape (CT)
296-OPA4323IDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4323IDYYR
Description
QUAD, 5.5-V, 20-MHZ, ZERO-CROSS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
33V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
150 µV
Current - Supply
1.6mA (x4 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,35500 Kč373,55 Kč
2534,10920 Kč852,73 Kč
10030,54160 Kč3 054,16 Kč
25028,84284 Kč7 210,71 Kč
50027,81816 Kč13 909,08 Kč
1 00026,97466 Kč26 974,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,75342 Kč35 260,26 Kč
6 00011,48657 Kč68 919,42 Kč
9 00011,35304 Kč102 177,36 Kč
15 00011,20504 Kč168 075,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč