
OPA4323IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4323IPWRTR-ND - Tape & Reel (TR) 296-OPA4323IPWRCT-ND - Cut Tape (CT) 296-OPA4323IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4323IPWR |
Description | QUAD, 5.5-V, 20-MHZ, ZERO-CROSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 100 | 30,54160 Kč | 3 054,16 Kč |
| 250 | 28,84284 Kč | 7 210,71 Kč |
| 500 | 27,81816 Kč | 13 909,08 Kč |
| 1 000 | 26,97466 Kč | 26 974,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,55421 Kč | 37 662,63 Kč |
| 6 000 | 12,27267 Kč | 73 636,02 Kč |
| 9 000 | 12,13166 Kč | 109 184,94 Kč |
| 15 000 | 11,97545 Kč | 179 631,75 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


