OPA4251UAG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 17 285
Unit Price: 497,44000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 327,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 199,60774 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 422,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 262,69414 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 372,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 229,48916 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: 1 014,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 672,23325 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4251UAG4

DigiKey Part Number
OPA4251UAG4-ND
Manufacturer
Manufacturer Product Number
OPA4251UAG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4251UAG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
20 nA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.01V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
35 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4251UARochester Electronics, LLC17 2852156-OPA4251UA-ND497,44000 KčMFR Recommended
LT1882CSAnalog Devices Inc.0LT1882CS-ND0,00000 KčSimilar
LT1882CS#PBFAnalog Devices Inc.0505-LT1882CS#PBF-ND327,57000 KčSimilar
LT1882CS#TRAnalog Devices Inc.0LT1882CS#TR-ND0,00000 KčSimilar
LT1882CS#TRPBFAnalog Devices Inc.0505-LT1882CS#TRPBFTR-ND199,60774 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50223,92260 Kč11 196,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,92260 Kč
Unit Price with VAT:270,94635 Kč