
OPA4228UA | |
---|---|
DigiKey Part Number | OPA4228UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4228UA |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4228UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 33 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 277,66000 Kč | 277,66 Kč |
10 | 218,71500 Kč | 2 187,15 Kč |
50 | 195,10220 Kč | 9 755,11 Kč |
100 | 187,79080 Kč | 18 779,08 Kč |
250 | 180,07120 Kč | 45 017,80 Kč |
500 | 175,41818 Kč | 87 709,09 Kč |
1 000 | 171,58837 Kč | 171 588,37 Kč |
Unit Price without VAT: | 277,66000 Kč |
---|---|
Unit Price with VAT: | 335,96860 Kč |