Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA392DCKR

DigiKey Part Number
296-OPA392DCKRTR-ND - Tape & Reel (TR)
296-OPA392DCKRCT-ND - Cut Tape (CT)
296-OPA392DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA392DCKR
Description
SINGLE, LOW-OFFSET (10 V), LOW-N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
2 µV
Current - Supply
1.22mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1035,92800 Kč359,28 Kč
2532,79040 Kč819,76 Kč
10029,34680 Kč2 934,68 Kč
25027,70392 Kč6 925,98 Kč
50026,71324 Kč13 356,62 Kč
1 00025,89788 Kč25 897,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,89047 Kč74 671,41 Kč
6 00024,39775 Kč146 386,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč