
TCAN332DCNR | |
|---|---|
DigiKey Part Number | 296-47355-2-ND - Tape & Reel (TR) 296-47355-1-ND - Cut Tape (CT) 296-47355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN332DCNR |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332DCNR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,14000 Kč | 391,40 Kč |
| 25 | 35,74680 Kč | 893,67 Kč |
| 100 | 32,02200 Kč | 3 202,20 Kč |
| 250 | 30,24636 Kč | 7 561,59 Kč |
| 500 | 29,46020 Kč | 14 730,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,87049 Kč | 89 611,47 Kč |
| 6 000 | 29,29526 Kč | 175 771,56 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |











