
AD8411AWBRMZ | |
|---|---|
DigiKey Part Number | 505-AD8411AWBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8411AWBRMZ |
Description | HIGH BW CURR SENSE FOR 48V/12V D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8411AWBRMZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Voltage - Supply Span (Min) 2.9 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2.7 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 178 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 50 | 53,97400 Kč | 2 698,70 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 47,23646 Kč | 23 618,23 Kč |
| 1 000 | 45,92590 Kč | 45 925,90 Kč |
| 2 500 | 44,54218 Kč | 111 355,45 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |







