
OPA365AMDBVTEP | |
|---|---|
DigiKey Part Number | 296-29461-2-ND - Tape & Reel (TR) 296-29461-1-ND - Cut Tape (CT) 296-29461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA365AMDBVTEP |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AMDBVTEP Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 50 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28130CHZ-T7 | Renesas Electronics Corporation | 0 | ISL28130CHZ-T7-ND | 14,77404 Kč | Similar |
| ISL28130FHZ-T7 | Renesas Electronics Corporation | 1 680 | 20-ISL28130FHZ-T7CT-ND | 37,54000 Kč | Similar |
| ISL28134FHZ-T7A | Renesas Electronics Corporation | 17 380 | ISL28134FHZ-T7ACT-ND | 111,16000 Kč | Similar |
| MCP651ST-E/OT | Microchip Technology | 3 132 | MCP651ST-E/OTCT-ND | 45,05000 Kč | Similar |
| NCS2001SN1T1G | onsemi | 5 262 | NCS2001SN1T1GOSCT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,33000 Kč | 193,33 Kč |
| 10 | 150,28500 Kč | 1 502,85 Kč |
| 25 | 139,53160 Kč | 3 488,29 Kč |
| 100 | 127,70660 Kč | 12 770,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 122,07056 Kč | 30 517,64 Kč |
| 500 | 118,67406 Kč | 59 337,03 Kč |
| 750 | 116,97265 Kč | 87 729,49 Kč |
| 1 250 | 115,08782 Kč | 143 859,77 Kč |
| 1 750 | 113,98663 Kč | 199 476,60 Kč |
| Unit Price without VAT: | 193,33000 Kč |
|---|---|
| Unit Price with VAT: | 233,92930 Kč |








