
OPA363AIDBVR | |
|---|---|
DigiKey Part Number | 296-48631-2-ND - Tape & Reel (TR) 296-48631-1-ND - Cut Tape (CT) 296-48631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 30,35400 Kč | 303,54 Kč |
| 25 | 27,65120 Kč | 691,28 Kč |
| 100 | 24,67270 Kč | 2 467,27 Kč |
| 250 | 23,25184 Kč | 5 812,96 Kč |
| 500 | 22,39510 Kč | 11 197,55 Kč |
| 1 000 | 21,69013 Kč | 21 690,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,81922 Kč | 62 457,66 Kč |
| 6 000 | 20,39317 Kč | 122 359,02 Kč |
| 9 000 | 20,17975 Kč | 181 617,75 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |










