Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA353UA/2K5

DigiKey Part Number
296-OPA353UA/2K5TR-ND - Tape & Reel (TR)
296-OPA353UA/2K5CT-ND - Cut Tape (CT)
296-OPA353UA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA353UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA353UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
5.2mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
22V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
44 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8541ARZAnalog Devices Inc.2 938AD8541ARZ-ND27,32000 KčSimilar
AD8541ARZ-REELAnalog Devices Inc.5 072AD8541ARZ-REELCT-ND27,32000 KčSimilar
AD8541ARZ-REEL7Analog Devices Inc.20 155505-AD8541ARZ-REEL7CT-ND27,32000 KčSimilar
AD8551ARZAnalog Devices Inc.14 113505-AD8551ARZ-ND104,69000 KčSimilar
AD8551ARZ-REELAnalog Devices Inc.4 559AD8551ARZ-REELCT-ND104,69000 KčSimilar
In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,57000 Kč106,57 Kč
1081,14900 Kč811,49 Kč
2574,80440 Kč1 870,11 Kč
10067,82830 Kč6 782,83 Kč
25064,74296 Kč16 185,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50059,10207 Kč147 755,17 Kč
Manufacturers Standard Package
Unit Price without VAT:106,57000 Kč
Unit Price with VAT:128,94970 Kč