
OPA342NA/250 | |
|---|---|
DigiKey Part Number | OPA342NATR-ND - Tape & Reel (TR) OPA342NACT-ND - Cut Tape (CT) OPA342NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA342NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA342NA/250 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 13 207 | AD8601ARTZ-REELCT-ND | 49,01000 Kč | Similar |
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,15000 Kč | Similar |
| MCP6401T-H/OT | Microchip Technology | 8 096 | MCP6401T-H/OTCT-ND | 11,47000 Kč | Similar |
| NCS20081SN2T1G | onsemi | 18 380 | 488-NCS20081SN2T1GCT-ND | 8,76000 Kč | Similar |
| TSV321RAILT | STMicroelectronics | 17 854 | 497-7687-1-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 10 | 32,49300 Kč | 324,93 Kč |
| 25 | 29,61480 Kč | 740,37 Kč |
| 100 | 26,44270 Kč | 2 644,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,93148 Kč | 6 232,87 Kč |
| 500 | 24,02054 Kč | 12 010,27 Kč |
| 750 | 23,56449 Kč | 17 673,37 Kč |
| 1 250 | 23,05901 Kč | 28 823,76 Kč |
| 1 750 | 22,76348 Kč | 39 836,09 Kč |
| 2 500 | 22,47948 Kč | 56 198,70 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |


