Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA340PA

DigiKey Part Number
OPA340PA-ND
Manufacturer
Manufacturer Product Number
OPA340PA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA340PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
150 µV
Current - Supply
750µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,09400 Kč650,94 Kč
5056,69880 Kč2 834,94 Kč
10054,09920 Kč5 409,92 Kč
25051,35440 Kč12 838,60 Kč
50049,70058 Kč24 850,29 Kč
1 00048,33908 Kč48 339,08 Kč
2 50046,90214 Kč117 255,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč

Other Suppliers on DigiKey

804In Stock
Ships from Rochester Electronics, LLC