
OPA336N/3K | |
|---|---|
DigiKey Part Number | 296-26274-2-ND - Tape & Reel (TR) 296-26274-1-ND - Cut Tape (CT) 296-26274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336N/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336N/3K Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS325SN2T1G | onsemi | 15 926 | NCS325SN2T1GOSCT-ND | 13,44000 Kč | Direct |
| AD8541ARTZ-REEL | Analog Devices Inc. | 31 330 | AD8541ARTZ-REELCT-ND | 24,15000 Kč | Similar |
| ISL28134FHZ-T7A | Renesas Electronics Corporation | 18 472 | ISL28134FHZ-T7ACT-ND | 111,92000 Kč | Similar |
| MAX4281EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4281EUK+TCT-ND | 99,74000 Kč | Similar |
| MCP601RT-E/OT | Microchip Technology | 991 | MCP601RT-E/OTCT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,55800 Kč | 445,58 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 100 | 36,59110 Kč | 3 659,11 Kč |
| 250 | 34,60388 Kč | 8 650,97 Kč |
| 500 | 33,89414 Kč | 16 947,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,20170 Kč | 93 605,10 Kč |
| 6 000 | 30,60578 Kč | 183 634,68 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

