
OPA333AMDBVREP | |
|---|---|
DigiKey Part Number | 296-22187-2-ND - Tape & Reel (TR) 296-22187-1-ND - Cut Tape (CT) 296-22187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AMDBVREP |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AMDBVREP Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 190,13700 Kč | 1 901,37 Kč |
| 25 | 176,97960 Kč | 4 424,49 Kč |
| 100 | 162,51820 Kč | 16 251,82 Kč |
| 250 | 160,92364 Kč | 40 230,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 143,83014 Kč | 431 490,42 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |






