MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA333AIDBVTG4 | |
|---|---|
DigiKey Part Number | 296-OPA333AIDBVTG4TR-ND - Tape & Reel (TR) 296-OPA333AIDBVTG4CT-ND - Cut Tape (CT) 296-OPA333AIDBVTG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDBVTG4 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDBVTG4 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA333AIDBVT | Texas Instruments | 10 528 | 296-19546-1-ND | 65,90000 Kč | MFR Recommended |
| NCS333ASN2T1G | onsemi | 220 495 | NCS333ASN2T1GOSCT-ND | 10,22000 Kč | Direct |
| AD8613AKSZ-R2 | Analog Devices Inc. | 0 | AD8613AKSZ-R2TR-ND | 0,00000 Kč | Similar |
| AD8613AKSZ-REEL | Analog Devices Inc. | 2 926 | 505-AD8613AKSZ-REELCT-ND | 37,54000 Kč | Similar |
| AD8613AKSZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8613AKSZ-REEL7CT-ND | 37,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,12712 Kč | 8 531,78 Kč |
| 500 | 32,95002 Kč | 16 475,01 Kč |
| 750 | 32,36051 Kč | 24 270,38 Kč |
| 1 250 | 31,70737 Kč | 39 634,21 Kč |
| 1 750 | 31,32567 Kč | 54 819,92 Kč |
| 2 500 | 30,95874 Kč | 77 396,85 Kč |
| 6 250 | 30,16813 Kč | 188 550,81 Kč |
| Unit Price without VAT: | 34,12712 Kč |
|---|---|
| Unit Price with VAT: | 41,29382 Kč |









