
OPA317IDBVT | |
|---|---|
DigiKey Part Number | 296-36426-2-ND - Tape & Reel (TR) 296-36426-1-ND - Cut Tape (CT) 296-36426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA317IDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA317IDBVT Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.15V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 300 kHz | Base Product Number |
Current - Input Bias 275 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21871SN2T1G | onsemi | 2 727 | 488-NCS21871SN2T1GCT-ND | 9,98000 Kč | Direct |
| MCP6051T-E/OT | Microchip Technology | 1 125 | MCP6051T-E/OTCT-ND | 14,40000 Kč | Similar |
| NCS325SN2T1G | onsemi | 11 028 | NCS325SN2T1GOSCT-ND | 10,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,01100 Kč | 280,11 Kč |
| 25 | 25,48320 Kč | 637,08 Kč |
| 100 | 22,69250 Kč | 2 269,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,36336 Kč | 5 340,84 Kč |
| 500 | 20,56166 Kč | 10 280,83 Kč |
| 750 | 20,16004 Kč | 15 120,03 Kč |
| 1 250 | 19,71494 Kč | 24 643,67 Kč |
| 1 750 | 19,45495 Kč | 34 046,16 Kč |
| 2 500 | 19,20486 Kč | 48 012,15 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


