Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA171AQDBVRQ1

DigiKey Part Number
296-29036-2-ND - Tape & Reel (TR)
296-29036-1-ND - Cut Tape (CT)
296-29036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA171AQDBVRQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA171AQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
475µA
Mfr
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
8 pA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
250 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1880CS5#TRMPBFAnalog Devices Inc.912505-LT1880CS5#TRMPBFCT-ND124,73000 KčSimilar
LT1880CS5#TRPBFAnalog Devices Inc.652LT1880CS5#TRPBFCT-ND124,73000 KčSimilar
LT1880IS5#TRMPBFAnalog Devices Inc.11 847505-LT1880IS5#TRMPBFCT-ND150,77000 KčSimilar
NCV20071SN2T1Gonsemi167NCV20071SN2T1GOSCT-ND15,33000 KčSimilar
In-Stock: 2 538
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,43397 Kč76 301,91 Kč
6 00024,92963 Kč149 577,78 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,72600 Kč367,26 Kč
2533,52120 Kč838,03 Kč
10029,99560 Kč2 999,56 Kč
25028,31288 Kč7 078,22 Kč
50027,50066 Kč13 750,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,63900 Kč336,39 Kč
2530,65720 Kč766,43 Kč
10027,39190 Kč2 739,19 Kč
25025,83424 Kč6 458,56 Kč
50024,99476 Kč12 497,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč