
LM3481QMM/NOPB | |
|---|---|
DigiKey Part Number | LM3481QMM/NOPBTR-ND - Tape & Reel (TR) LM3481QMM/NOPBCT-ND - Cut Tape (CT) LM3481QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3481QMM/NOPB |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3481QMM/NOPB Models |
Category | Duty Cycle (Max) 85% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Phases 1 | Supplier Device Package 10-VSSOP |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 48V | Base Product Number |
Frequency - Switching 100kHz ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,98000 Kč | 479,80 Kč |
| 25 | 43,93640 Kč | 1 098,41 Kč |
| 100 | 39,49090 Kč | 3 949,09 Kč |
| 250 | 37,37224 Kč | 9 343,06 Kč |
| 500 | 36,72130 Kč | 18 360,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,04419 Kč | 35 044,19 Kč |
| 2 000 | 34,17918 Kč | 68 358,36 Kč |
| 3 000 | 33,74596 Kč | 101 237,88 Kč |
| 5 000 | 33,26596 Kč | 166 329,80 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |






