
OPA317IDBVR | |
|---|---|
DigiKey Part Number | 296-40461-2-ND - Tape & Reel (TR) 296-40461-1-ND - Cut Tape (CT) 296-40461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA317IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA317IDBVR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.15V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 300 kHz | Base Product Number |
Current - Input Bias 275 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21871SN2T1G | onsemi | 2 727 | 488-NCS21871SN2T1GCT-ND | 12,81000 Kč | Direct |
| MCP6051T-E/OT | Microchip Technology | 1 125 | MCP6051T-E/OTCT-ND | 18,48000 Kč | Similar |
| NCS325SN2T1G | onsemi | 11 028 | NCS325SN2T1GOSCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 100 | 19,10610 Kč | 1 910,61 Kč |
| 250 | 17,95496 Kč | 4 488,74 Kč |
| 500 | 17,26162 Kč | 8 630,81 Kč |
| 1 000 | 17,09153 Kč | 17 091,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,98550 Kč | 47 956,50 Kč |
| 6 000 | 15,64043 Kč | 93 842,58 Kč |
| 9 000 | 15,46773 Kč | 139 209,57 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |








