SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA301AIDBVT

DigiKey Part Number
296-16905-2-ND - Tape & Reel (TR)
296-16905-1-ND - Cut Tape (CT)
296-16905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA301AIDBVT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA301AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
150 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
9.5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1043,08900 Kč430,89 Kč
2539,42240 Kč985,56 Kč
10035,38720 Kč3 538,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,46444 Kč8 366,11 Kč
50032,30418 Kč16 152,09 Kč
75031,72376 Kč23 792,82 Kč
1 25031,08007 Kč38 850,09 Kč
1 75030,70389 Kč53 731,81 Kč
2 50030,34231 Kč75 855,78 Kč
6 25029,56336 Kč184 771,00 Kč
Manufacturers Standard Package
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč