Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654AMPS6-1.25#TRMPBF

DigiKey Part Number
LT6654AMPS6-1.25#TRMPBFTR-ND - Tape & Reel (TR)
LT6654AMPS6-1.25#TRMPBFCT-ND - Cut Tape (CT)
LT6654AMPS6-1.25#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654AMPS6-1.25#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AMPS6-1.25#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
0.8ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
2.4V ~ 36V
Current - Supply
600µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1406,52000 Kč406,52 Kč
10324,08300 Kč3 240,83 Kč
25303,50520 Kč7 587,63 Kč
100292,67640 Kč29 267,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500263,58286 Kč131 791,43 Kč
Manufacturers Standard Package
Unit Price without VAT:406,52000 Kč
Unit Price with VAT:491,88920 Kč