
OPA2835IRUNT | |
|---|---|
DigiKey Part Number | 296-29671-2-ND - Tape & Reel (TR) 296-29671-1-ND - Cut Tape (CT) 296-29671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2835IRUNT |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2835IRUNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 160V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 3.1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 80,37200 Kč | 2 009,30 Kč |
| 100 | 72,97850 Kč | 7 297,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,45468 Kč | 17 363,67 Kč |
| 500 | 67,33050 Kč | 33 665,25 Kč |
| 750 | 66,26717 Kč | 49 700,38 Kč |
| 1 250 | 65,08876 Kč | 81 360,95 Kč |
| 1 750 | 64,39967 Kč | 112 699,42 Kč |
| 2 500 | 63,73750 Kč | 159 343,75 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |









