1 Circuit IC Switch 1:1 10Ohm SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G384GV,125

DigiKey Part Number
1727-6075-2-ND - Tape & Reel (TR)
1727-6075-1-ND - Cut Tape (CT)
1727-6075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G384GV,125
Description
IC SWITCH SPST-NCX1 10OHM SC74A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,52000 Kč25,20 Kč
252,21720 Kč55,43 Kč
1001,88770 Kč188,77 Kč
2501,72772 Kč431,93 Kč
5001,63238 Kč816,19 Kč
1 0001,55343 Kč1 553,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45257 Kč4 357,71 Kč
6 0001,40491 Kč8 429,46 Kč
9 0001,38106 Kč12 429,54 Kč
15 0001,35462 Kč20 319,30 Kč
21 0001,33918 Kč28 122,78 Kč
30 0001,32432 Kč39 729,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč