
OPA2834IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2834IDGKRTR-ND - Tape & Reel (TR) 296-OPA2834IDGKRCT-ND - Cut Tape (CT) 296-OPA2834IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2834IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2834IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 26V/µs | |
Gain Bandwidth Product | 20 MHz | |
-3db Bandwidth | 20 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,34880 Kč | 583,72 Kč |
| 100 | 20,77210 Kč | 2 077,21 Kč |
| 250 | 19,54284 Kč | 4 885,71 Kč |
| 500 | 18,80228 Kč | 9 401,14 Kč |
| 1 000 | 18,19225 Kč | 18 192,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,54829 Kč | 43 870,73 Kč |
| 5 000 | 17,16021 Kč | 85 801,05 Kč |
| 7 500 | 16,96596 Kč | 127 244,70 Kč |
| 12 500 | 16,75060 Kč | 209 382,50 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |


