
NCS20081SQ3T2G | |
|---|---|
DigiKey Part Number | 488-NCS20081SQ3T2GTR-ND - Tape & Reel (TR) 488-NCS20081SQ3T2GCT-ND - Cut Tape (CT) 488-NCS20081SQ3T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20081SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS20081SQ3T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 100 | 5,63590 Kč | 563,59 Kč |
| 250 | 5,22768 Kč | 1 306,92 Kč |
| 500 | 4,98156 Kč | 2 490,78 Kč |
| 1 000 | 4,77872 Kč | 4 778,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39649 Kč | 13 189,47 Kč |
| 6 000 | 4,27757 Kč | 25 665,42 Kč |
| 9 000 | 4,21798 Kč | 37 961,82 Kč |
| 15 000 | 4,15199 Kč | 62 279,85 Kč |
| 21 000 | 4,11343 Kč | 86 382,03 Kč |
| 30 000 | 4,07633 Kč | 122 289,90 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






