Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2832IDR | |
|---|---|
DigiKey Part Number | OPA2832IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2832IDR |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2832IDR Models |
Category | Slew Rate 300V/µs |
Manufacturer Texas Instruments | Current - Supply 8.5 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 82 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.8V ~ 11V, ±1.4V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 250 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2731ASAL | Advanced Linear Devices Inc. | 0 | 1014-1240-ND | 320,78220 Kč | Similar |
| ALD2731SAL | Advanced Linear Devices Inc. | 0 | 1014-1244-ND | 148,46420 Kč | Similar |
| ALD2732ASAL | Advanced Linear Devices Inc. | 0 | 1014-1246-ND | 320,78220 Kč | Similar |
| ALD2732SAL | Advanced Linear Devices Inc. | 0 | 1014-1250-ND | 148,46420 Kč | Similar |
| MAX4017ESA+ | Analog Devices Inc./Maxim Integrated | 64 | MAX4017ESA+-ND | 114,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,99832 Kč | 97 495,80 Kč |
| Unit Price without VAT: | 38,99832 Kč |
|---|---|
| Unit Price with VAT: | 47,18797 Kč |





