Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2810IDR

DigiKey Part Number
296-OPA2810IDRTR-ND - Tape & Reel (TR)
296-OPA2810IDRCT-ND - Cut Tape (CT)
296-OPA2810IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2810IDR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2810IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
3.7mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
108 mA
Part Status
Active
Voltage - Supply Span (Min)
4.75 V
Amplifier Type
Voltage - Supply Span (Max)
27 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
243V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
105 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2810IDTTexas Instruments234296-53041-1-ND139,64000 KčParametric Equivalent
In-Stock: 1 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
1090,56400 Kč905,64 Kč
2583,58040 Kč2 089,51 Kč
10075,90360 Kč7 590,36 Kč
25072,79924 Kč18 199,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,30908 Kč165 772,70 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč