



MAF1608GAD471LTAH0 | |
|---|---|
DigiKey Part Number | 445-181517-2-ND - Tape & Reel (TR) 445-181517-1-ND - Cut Tape (CT) 445-181517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1608GAD471LTAH0 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.6A 75mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 75mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 25 | 3,53720 Kč | 88,43 Kč |
| 50 | 3,32020 Kč | 166,01 Kč |
| 100 | 3,12420 Kč | 312,42 Kč |
| 250 | 2,87972 Kč | 719,93 Kč |
| 500 | 2,70788 Kč | 1 353,94 Kč |
| 1 000 | 2,54708 Kč | 2 547,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,18931 Kč | 8 757,24 Kč |
| 8 000 | 2,05940 Kč | 16 475,20 Kč |
| 12 000 | 1,98704 Kč | 23 844,48 Kč |
| 20 000 | 1,89946 Kč | 37 989,20 Kč |
| 28 000 | 1,84386 Kč | 51 628,08 Kč |
| 40 000 | 1,78670 Kč | 71 468,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


