
OPA277U/2K5 | |
|---|---|
DigiKey Part Number | 296-41363-2-ND - Tape & Reel (TR) 296-41363-1-ND - Cut Tape (CT) 296-41363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA277U/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA277U/2K5 Models |
Category | Current - Supply 790µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4870ACPZ | Analog Devices Inc. | 764 | 505-ADA4870ACPZ-ND | 96,77000 Kč | Similar |
| LT1010CT#06PBF | Analog Devices Inc. | 185 | 505-LT1010CT#06PBF-ND | 35,62000 Kč | Similar |
| LT1077IN8#PBF | Analog Devices Inc. | 134 | LT1077IN8#PBF-ND | 29,70000 Kč | Similar |
| LT1167CS8#PBF | Analog Devices Inc. | 53 | 505-LT1167CS8#PBF-ND | 43,70000 Kč | Similar |
| LT1167IS8#PBF | Analog Devices Inc. | 6 879 | 505-LT1167IS8#PBF-ND | 49,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 133,52600 Kč | 1 335,26 Kč |
| 25 | 123,79600 Kč | 3 094,90 Kč |
| 100 | 113,09520 Kč | 11 309,52 Kč |
| 250 | 110,35624 Kč | 27 589,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,72143 Kč | 249 303,57 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |



