
LT1167IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1167IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167IS8#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167IS8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 900µA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,15100 Kč | 2 291,51 Kč |
| 25 | 213,72600 Kč | 5 343,15 Kč |
| 100 | 196,78490 Kč | 19 678,49 Kč |
| 300 | 187,33367 Kč | 56 200,10 Kč |
| 500 | 183,83916 Kč | 91 919,58 Kč |
| 1 000 | 179,83380 Kč | 179 833,80 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |

