CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2725AIDR

DigiKey Part Number
296-29278-2-ND - Tape & Reel (TR)
296-29278-1-ND - Cut Tape (CT)
296-29278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2725AIDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2725AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
4.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP262TRZ-EPAnalog Devices Inc.11OP262TRZ-EP-ND262,15000 KčSimilar
OP262TRZ-EP-R7Analog Devices Inc.103OP262TRZ-EP-R7CT-ND262,15000 KčSimilar
In-Stock: 2 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,36000 Kč67,36 Kč
1050,44900 Kč504,49 Kč
2546,24080 Kč1 156,02 Kč
10041,60460 Kč4 160,46 Kč
25039,39436 Kč9 848,59 Kč
50038,80124 Kč19 400,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,80722 Kč89 518,05 Kč
5 00035,10953 Kč175 547,65 Kč
Manufacturers Standard Package
Unit Price without VAT:67,36000 Kč
Unit Price with VAT:81,50560 Kč