
OPA2353EA/250 | |
|---|---|
DigiKey Part Number | OPA2353EATR-ND - Tape & Reel (TR) OPA2353EACT-ND - Cut Tape (CT) OPA2353EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2353EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2353EA/250 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5.2mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 44 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | 112,13000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 158,53000 Kč | Similar |
| LTC6078AIMS8#PBF | Analog Devices Inc. | 84 | 505-LTC6078AIMS8#PBF-ND | 179,53000 Kč | Similar |
| LTC6087HMS8#TRPBF | Analog Devices Inc. | 1 892 | LTC6087HMS8#TRPBFCT-ND | 86,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,77000 Kč | 1 087,70 Kč |
| 25 | 100,59720 Kč | 2 514,93 Kč |
| 100 | 91,62270 Kč | 9 162,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,34244 Kč | 21 835,61 Kč |
| 500 | 84,76262 Kč | 42 381,31 Kč |
| 750 | 83,47041 Kč | 62 602,81 Kč |
| 1 250 | 82,03935 Kč | 102 549,19 Kč |
| 1 750 | 81,20262 Kč | 142 104,58 Kč |
| 2 500 | 80,39815 Kč | 200 995,38 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

