
OPA2345UA | |
|---|---|
DigiKey Part Number | OPA2345UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2345UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2345UA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8552ARZ-REEL | Analog Devices Inc. | 6 428 | 505-AD8552ARZ-REELCT-ND | 160,00000 Kč | Similar |
| AD8652ARZ | Analog Devices Inc. | 252 | 505-AD8652ARZ-ND | 163,57000 Kč | Similar |
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 44,10000 Kč | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3 974 | ADA4692-2ARZ-R7CT-ND | 44,10000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,89400 Kč | 528,94 Kč |
| 75 | 44,51573 Kč | 3 338,68 Kč |
| 150 | 42,56713 Kč | 6 385,07 Kč |
| 300 | 40,96430 Kč | 12 289,29 Kč |
| 525 | 39,87901 Kč | 20 936,48 Kč |
| 1 050 | 38,75130 Kč | 40 688,86 Kč |
| 2 550 | 37,59391 Kč | 95 864,47 Kč |
| 5 025 | 36,88482 Kč | 185 346,22 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

