
OPA2333AIDRBR | |
|---|---|
DigiKey Part Number | 296-39114-2-ND - Tape & Reel (TR) 296-39114-1-ND - Cut Tape (CT) 296-39114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AIDRBR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AIDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 58,28700 Kč | 582,87 Kč |
| 25 | 53,51760 Kč | 1 337,94 Kč |
| 100 | 48,28240 Kč | 4 828,24 Kč |
| 250 | 45,78628 Kč | 11 446,57 Kč |
| 500 | 44,28204 Kč | 22 141,02 Kč |
| 1 000 | 43,04346 Kč | 43 043,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,20575 Kč | 114 617,25 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |


