CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AID

DigiKey Part Number
296-19543-5-ND
Manufacturer
Manufacturer Product Number
OPA2333AID
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AID Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.16V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS2333DR2Gonsemi2 187NCS2333DR2GOSCT-ND25,65000 KčDirect
MCP6002-I/SNMicrochip Technology23 958MCP6002-I/SN-ND8,55000 KčSimilar
In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,64000 Kč88,64 Kč
1067,00900 Kč670,09 Kč
7556,74360 Kč4 255,77 Kč
15054,35913 Kč8 153,87 Kč
30052,39527 Kč15 718,58 Kč
52551,06657 Kč26 809,95 Kč
1 05049,68574 Kč52 170,03 Kč
2 55048,26838 Kč123 084,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,64000 Kč
Unit Price with VAT:107,25440 Kč