
OPA2333AIDRBR | |
|---|---|
DigiKey Part Number | 296-39114-2-ND - Tape & Reel (TR) 296-39114-1-ND - Cut Tape (CT) 296-39114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AIDRBR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AIDRBR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-VDFN Exposed Pad |
Slew Rate 0.16V/µs | Supplier Device Package 8-SON (3x3) |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2333MUTBG | onsemi | 8 770 | NCS2333MUTBGOSCT-ND | 17,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,48000 Kč | 594,80 Kč |
| 25 | 54,61640 Kč | 1 365,41 Kč |
| 100 | 49,27110 Kč | 4 927,11 Kč |
| 250 | 46,72384 Kč | 11 680,96 Kč |
| 500 | 46,33174 Kč | 23 165,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,61350 Kč | 109 840,50 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |





