
OPA2333AIDRBT | |
|---|---|
DigiKey Part Number | 296-19544-2-ND - Tape & Reel (TR) 296-19544-1-ND - Cut Tape (CT) 296-19544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AIDRBT |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AIDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 55,07360 Kč | 1 376,84 Kč |
| 100 | 49,71280 Kč | 4 971,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,15648 Kč | 11 789,12 Kč |
| 500 | 45,61522 Kč | 22 807,61 Kč |
| 750 | 44,84305 Kč | 33 632,29 Kč |
| 1 250 | 43,98812 Kč | 54 985,15 Kč |
| 1 750 | 43,48818 Kč | 76 104,32 Kč |
| 2 500 | 43,00760 Kč | 107 519,00 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |



