CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2316IDGKR

DigiKey Part Number
296-40449-2-ND - Tape & Reel (TR)
296-40449-1-ND - Cut Tape (CT)
296-40449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2316IDGKR
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2316IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
400µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV822ISTSTMicroelectronics11 097497-12389-1-ND19,19000 KčSimilar
LMV822IYSTSTMicroelectronics1 940497-13673-1-ND28,99000 KčSimilar
LTC6087CMS8#PBFAnalog Devices Inc.66LTC6087CMS8#PBF-ND71,95000 KčSimilar
LTC6087CMS8#TRPBFAnalog Devices Inc.4 177LTC6087CMS8#TRPBFCT-ND71,95000 KčSimilar
LTC6087HMS8#PBFAnalog Devices Inc.144505-LTC6087HMS8#PBF-ND85,51000 KčSimilar
In-Stock: 2 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1026,54900 Kč265,49 Kč
2524,12560 Kč603,14 Kč
10021,46660 Kč2 146,66 Kč
25020,19896 Kč5 049,74 Kč
50019,43440 Kč9 717,20 Kč
1 00019,33680 Kč19 336,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,14120 Kč45 353,00 Kč
5 00017,74094 Kč88 704,70 Kč
7 50017,54062 Kč131 554,65 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč