
OPA2244UA/2K5 | |
|---|---|
DigiKey Part Number | 296-39112-2-ND - Tape & Reel (TR) 296-39112-1-ND - Cut Tape (CT) 296-39112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2244UA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2244UA/2K5 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AYDT | STMicroelectronics | 3 999 | 497-11014-1-ND | 7,56000 Kč | Similar |
| LT1178ACN8#PBF | Analog Devices Inc. | 35 | LT1178ACN8#PBF-ND | 314,13000 Kč | Similar |
| LT1213ACN8#PBF | Analog Devices Inc. | 50 | LT1213ACN8#PBF-ND | 363,69000 Kč | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 221,53000 Kč | Similar |
| LT1492CN8#PBF | Analog Devices Inc. | 10 | LT1492CN8#PBF-ND | 237,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,50000 Kč | 505,00 Kč |
| 25 | 46,27120 Kč | 1 156,78 Kč |
| 100 | 41,62640 Kč | 4 162,64 Kč |
| 250 | 39,41324 Kč | 9 853,31 Kč |
| 500 | 38,80934 Kč | 19 404,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,81998 Kč | 89 549,95 Kč |
| 5 000 | 35,12117 Kč | 175 605,85 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

