
OPA2197IDR | |
|---|---|
DigiKey Part Number | 296-44769-2-ND - Tape & Reel (TR) 296-44769-1-ND - Cut Tape (CT) 296-44769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2197IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2197IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 33,07600 Kč | 826,90 Kč |
| 100 | 29,60510 Kč | 2 960,51 Kč |
| 250 | 27,95000 Kč | 6 987,50 Kč |
| 500 | 26,95220 Kč | 13 476,10 Kč |
| 1 000 | 26,13075 Kč | 26 130,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,26353 Kč | 63 158,82 Kč |
| 5 000 | 24,74098 Kč | 123 704,90 Kč |
| 7 500 | 24,47924 Kč | 183 594,30 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |







