
OPA2189IDR | |
|---|---|
DigiKey Part Number | 296-53411-2-ND - Tape & Reel (TR) 296-53411-1-ND - Cut Tape (CT) 296-53411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2189IDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2189IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 50,07800 Kč | 500,78 Kč |
| 25 | 45,90600 Kč | 1 147,65 Kč |
| 100 | 41,31270 Kč | 4 131,27 Kč |
| 250 | 39,12268 Kč | 9 780,67 Kč |
| 500 | 37,80244 Kč | 18 901,22 Kč |
| 1 000 | 36,71541 Kč | 36 715,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,56827 Kč | 88 920,68 Kč |
| 5 000 | 34,87682 Kč | 174 384,10 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |








