
OPA4189IDR | |
|---|---|
DigiKey Part Number | 296-OPA4189IDRTR-ND - Tape & Reel (TR) 296-OPA4189IDRCT-ND - Cut Tape (CT) 296-OPA4189IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4189IDR |
Description | QUAD, 14-MHZ, MUX-FRIENDLY, ZERO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4189IDR Models |
Category | Current - Input Bias 70 pA |
Mfr | Voltage - Input Offset 800 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.3mA (x4 Channels) |
Part Status Active | Current - Output / Channel 65 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.5 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 36 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 14 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 8 MHz | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,75100 Kč | 1 117,51 Kč |
| 25 | 103,38560 Kč | 2 584,64 Kč |
| 100 | 94,20120 Kč | 9 420,12 Kč |
| 250 | 91,20860 Kč | 22 802,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,32301 Kč | 246 969,03 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |




