
OPA2141AIDR | |
|---|---|
DigiKey Part Number | 296-41347-2-ND - Tape & Reel (TR) 296-41347-1-ND - Cut Tape (CT) 296-41347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2141AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2141AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARZ | Analog Devices Inc. | 293 | 505-AD823AARZ-ND | 179,15000 Kč | Similar |
| AD823AARZ-R7 | Analog Devices Inc. | 2 694 | AD823AARZ-R7CT-ND | 179,15000 Kč | Similar |
| AD823AARZ-RL | Analog Devices Inc. | 5 026 | 505-AD823AARZ-RLCT-ND | 179,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 61,98300 Kč | 619,83 Kč |
| 25 | 56,94400 Kč | 1 423,60 Kč |
| 100 | 51,40670 Kč | 5 140,67 Kč |
| 250 | 48,76684 Kč | 12 191,71 Kč |
| 500 | 48,43774 Kč | 24 218,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,48486 Kč | 111 212,15 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |


