
OPA2141AID | |
|---|---|
DigiKey Part Number | 296-27490-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2141AID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2141AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 80,00200 Kč | 800,02 Kč |
| 75 | 68,05573 Kč | 5 104,18 Kč |
| 150 | 65,27773 Kč | 9 791,66 Kč |
| 300 | 62,99057 Kč | 18 897,17 Kč |
| 525 | 61,44309 Kč | 32 257,62 Kč |
| 1 050 | 59,83503 Kč | 62 826,78 Kč |
| 2 550 | 58,18447 Kč | 148 370,40 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |


