J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137UA/2K5

DigiKey Part Number
296-48942-2-ND - Tape & Reel (TR)
296-48942-1-ND - Cut Tape (CT)
296-48942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2137UA/2K5
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2137UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.5 mV
Current - Supply
220µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1036,53700 Kč365,37 Kč
2533,36160 Kč834,04 Kč
10029,86340 Kč2 986,34 Kč
25028,19612 Kč7 049,03 Kč
50027,19116 Kč13 595,58 Kč
1 00026,36362 Kč26 363,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,25489 Kč65 637,23 Kč
5 00025,71260 Kč128 563,00 Kč
7 50025,44109 Kč190 808,17 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč

Other Suppliers on DigiKey

127 426In Stock
Ships from Rochester Electronics, LLC