
LM224QT | |
|---|---|
DigiKey Part Number | 497-13035-2-ND - Tape & Reel (TR) 497-13035-1-ND - Cut Tape (CT) 497-13035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224QT |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM224QT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 250 | 6,14736 Kč | 1 536,84 Kč |
| 500 | 5,86684 Kč | 2 933,42 Kč |
| 1 000 | 5,63565 Kč | 5 635,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,34994 Kč | 16 049,82 Kč |
| 6 000 | 5,21006 Kč | 31 260,36 Kč |
| 9 000 | 5,14010 Kč | 46 260,90 Kč |
| 15 000 | 5,06249 Kč | 75 937,35 Kč |
| 21 000 | 5,01719 Kč | 105 360,99 Kč |
| 30 000 | 4,97357 Kč | 149 207,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





