Similar

OPA1692ID | |
|---|---|
DigiKey Part Number | 296-52308-ND |
Manufacturer | |
Manufacturer Product Number | OPA1692ID |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1692ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 36,90100 Kč | 369,01 Kč |
| 75 | 30,78920 Kč | 2 309,19 Kč |
| 150 | 29,36613 Kč | 4 404,92 Kč |
| 300 | 28,19577 Kč | 8 458,73 Kč |
| 525 | 27,40389 Kč | 14 387,04 Kč |
| 1 050 | 26,58013 Kč | 27 909,14 Kč |
| 2 550 | 25,73515 Kč | 65 624,63 Kč |
| 5 025 | 25,21744 Kč | 126 717,64 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |




