Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1692IDGKR

DigiKey Part Number
296-49844-2-ND - Tape & Reel (TR)
296-49844-1-ND - Cut Tape (CT)
296-49844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1692IDGKR
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1692IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
23V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,33700 Kč323,37 Kč
2529,47280 Kč736,82 Kč
10026,30630 Kč2 630,63 Kč
25024,79864 Kč6 199,66 Kč
50023,88900 Kč11 944,50 Kč
1 00023,70968 Kč23 709,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,35052 Kč55 876,30 Kč
5 00021,87441 Kč109 372,05 Kč
7 50021,63595 Kč162 269,62 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč