


ADA4622-2ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4622-2ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4622-2ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4622-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-2ARZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-2ARZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 665µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,21000 Kč | 161,21 Kč |
| 10 | 124,48600 Kč | 1 244,86 Kč |
| 25 | 115,32240 Kč | 2 883,06 Kč |
| 100 | 105,25770 Kč | 10 525,77 Kč |
| 250 | 102,42720 Kč | 25 606,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,18596 Kč | 95 185,96 Kč |
| 2 000 | 93,22659 Kč | 186 453,18 Kč |
| Unit Price without VAT: | 161,21000 Kč |
|---|---|
| Unit Price with VAT: | 195,06410 Kč |


